
ZN2PD2-63A-N+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD2-63A-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD2-63A-N+ |
Description | PWR DIV / N / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 350 MHz ~ 6 GHz Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max) N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 350 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 1.4 VSWR (Typ), 5° Imbalance (Max) | |
Size / Dimension | 3.250" L x 4.000" W x 0.910" H (82.55mm x 101.60mm x 23.11mm) | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 944,37000 Kč | 3 944,37 Kč |
| 10 | 3 615,48400 Kč | 36 154,84 Kč |
| 25 | 3 549,65680 Kč | 88 741,42 Kč |
| 50 | 3 540,05860 Kč | 177 002,93 Kč |
| Unit Price without VAT: | 3 944,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 772,68770 Kč |



