
ZN16PD-0563-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN16PD-0563-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN16PD-0563-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) | |
Size / Dimension | 9.500" L x 9.000" W x 0.551" H (241.30mm x 228.60mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 680,51000 Kč | 34 680,51 Kč |
| Unit Price without VAT: | 34 680,51000 Kč |
|---|---|
| Unit Price with VAT: | 41 963,41710 Kč |



