
ZMSC-2-1W+ | |
|---|---|
DigiKey Part Number | 3157-ZMSC-2-1W+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSC-2-1W+ |
Description | 2 WAYS PWRSPLTR, 1-650 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 1 MHz ~ 650 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 821,58000 Kč | 1 821,58 Kč |
| 10 | 1 489,93400 Kč | 14 899,34 Kč |
| 25 | 1 458,84040 Kč | 36 471,01 Kč |
| Unit Price without VAT: | 1 821,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 204,11180 Kč |


