
ZLSS-8G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZLSS-8G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZLSS-8G-S+ |
Description | LPF, DC - 8000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height (Max) | 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 580,65000 Kč | 6 580,65 Kč |
| 10 | 6 251,66100 Kč | 62 516,61 Kč |
| 25 | 6 185,78680 Kč | 154 644,67 Kč |
| Unit Price without VAT: | 6 580,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 962,58650 Kč |



