
ZHSS-8G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHSS-8G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHSS-8G-S+ |
Description | RF FILTER HIGH PASS 16GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16GHz Center Frequency High Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 16GHz Center | |
Bandwidth | 16GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Height (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 580,65000 Kč | 6 580,65 Kč |
| 10 | 6 251,66100 Kč | 62 516,61 Kč |
| 25 | 6 185,78680 Kč | 154 644,67 Kč |
| Unit Price without VAT: | 6 580,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 962,58650 Kč |


