RF Amplifier IC Cellular 600MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-5W-63X-S+

DigiKey Part Number
3157-ZHL-5W-63X-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-5W-63X-S+
Description
HPA, 600 - 6000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 600MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
600MHz ~ 6GHz
P1dB
-
Gain
53dB
Noise Figure
12dB
RF Type
Cellular
Voltage - Supply
32V
Current - Supply
3.5A
Test Frequency
600MHz ~ 6GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164 636,76000 Kč64 636,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64 636,76000 Kč
Unit Price with VAT:78 210,47960 Kč