
ZHL-5W-1+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-5W-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-5W-1+ |
Description | HP, LINEAR AMP, 5 MHZ TO 500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz |
Datasheet | Datasheet |
Category | Gain 45dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 0V ~ 2V |
Part Status Active | Current - Supply 3.3A |
Frequency 5MHz ~ 500MHz | Mounting Type Chassis Mount |
P1dB 37dBm | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 165,77000 Kč | 35 165,77 Kč |
| Unit Price without VAT: | 35 165,77000 Kč |
|---|---|
| Unit Price with VAT: | 42 550,58170 Kč |


