
ZHL-2W-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-2W-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-2W-63-S+ |
Description | BROADBAND AMPL / SMA / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 600MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 600MHz ~ 6GHz | |
P1dB | - | |
Gain | 51dB | |
Noise Figure | 12dB | |
RF Type | Cellular | |
Voltage - Supply | 28V | |
Current - Supply | 1.5A | |
Test Frequency | 600MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 126,71000 Kč | 49 126,71 Kč |
| Unit Price without VAT: | 49 126,71000 Kč |
|---|---|
| Unit Price with VAT: | 59 443,31910 Kč |


