New at DigiKey
ZHL-10M4G21W0X+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-10M4G21W0X+

DigiKey Part Number
3157-ZHL-10M4G21W0X+-ND
Manufacturer
Manufacturer Product Number
ZHL-10M4G21W0X+
Description
GAIN BLOCK, 10 MHZ - 4.2 GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 4.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
10MHz ~ 4.2GHz
P1dB
32dBm
Gain
40dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
26V ~ 30V
Current - Supply
800mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
540 587,85200 Kč202 939,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40 587,85200 Kč
Unit Price with VAT:49 111,30092 Kč