New Product
Image for ZFSC-2-1WDC-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-1WDC-S+

DigiKey Part Number
3157-ZFSC-2-1WDC-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-1WDC-S+
Description
2 WAYS DC PASS PS, 1 - 750 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.29 VSWR (Typ) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.8dB
Frequency
1 MHz ~ 750 MHz
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max), 1.29 VSWR (Typ)
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 128,36000 Kč2 128,36 Kč
101 738,13000 Kč17 381,30 Kč
501 702,61020 Kč85 130,51 Kč
1001 636,53160 Kč163 653,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 128,36000 Kč
Unit Price with VAT:2 575,31560 Kč