
ZFSC-2-1W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-1W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1W-S+ |
Description | 2 WAYS PWR SPLTR, 1 - 750 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,33000 Kč | 2 077,33 Kč |
| 10 | 1 686,47500 Kč | 16 864,75 Kč |
| 50 | 1 651,20720 Kč | 82 560,36 Kč |
| 100 | 1 592,69830 Kč | 159 269,83 Kč |
| Unit Price without VAT: | 2 077,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,56930 Kč |



