
ZFSC-2-1B+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-1B+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1B+ |
Description | 2 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 25dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) |
Part Status Active | Package / Case Module Adapter, SMA F (3) |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 864,20000 Kč | 1 864,20 Kč |
| 10 | 1 509,08400 Kč | 15 090,84 Kč |
| 25 | 1 491,20240 Kč | 37 280,06 Kč |
| 50 | 1 473,55980 Kč | 73 677,99 Kč |
| 100 | 1 455,92780 Kč | 145 592,78 Kč |
| Unit Price without VAT: | 1 864,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 255,68200 Kč |



