
ZFSC-12-1-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-12-1-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-12-1-S+ |
Description | 12 WAYS PWR SPLTR, 1 - 200 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 500 MHz Isolation (Min) 25dB, 16° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 10 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 16° Imbalance (Max) | |
Size / Dimension | 6.690" L x 1.600" W x 1.500" H (169.93mm x 40.64mm x 38.10mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 907,77000 Kč | 6 907,77 Kč |
| 10 | 6 565,51600 Kč | 65 655,16 Kč |
| 25 | 6 496,91400 Kč | 162 422,85 Kč |
| Unit Price without VAT: | 6 907,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 358,40170 Kč |


