
ZFRSC-42B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFRSC-42B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFRSC-42B-S+ |
Description | 2 WAYS RESISTIVE PS, DC-4200 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 4.2 GHz Isolation (Typ) 7dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 0 Hz ~ 4.2 GHz | |
Specifications | Isolation (Typ) 7dB, 5° Imbalance (Max) | |
Size / Dimension | 2.180" L x 1.250" W x 0.780" H (55.37mm x 31.75mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,26000 Kč | 2 118,26 Kč |
| 10 | 1 786,13500 Kč | 17 861,35 Kč |
| 25 | 1 753,05240 Kč | 43 826,31 Kč |
| 50 | 1 748,99400 Kč | 87 449,70 Kč |
| Unit Price without VAT: | 2 118,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,09460 Kč |




