
ZFL-500LNB-BNC+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-500LNB-BNC+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-500LNB-BNC+ |
Description | LNA, 0.1 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 100kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 100kHz ~ 500MHz | |
P1dB | 5dBm | |
Gain | 24dB | |
Noise Figure | 2.9dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 195,27000 Kč | 3 195,27 Kč |
| 10 | 3 162,04700 Kč | 31 620,47 Kč |
| 25 | 3 128,54240 Kč | 78 213,56 Kč |
| 50 | 3 095,02540 Kč | 154 751,27 Kč |
| Unit Price without VAT: | 3 195,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 866,27670 Kč |


