RF Amplifier IC UHF, VHF 100kHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFL-500LN-BNC+

DigiKey Part Number
3157-ZFL-500LN-BNC+-ND
Manufacturer
Manufacturer Product Number
ZFL-500LN-BNC+
Description
LINEAR AMP, 0.1 MHZ TO 500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC UHF, VHF 100kHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
100kHz ~ 500MHz
P1dB
5dBm
Gain
24dB
Noise Figure
2.9dB
RF Type
UHF, VHF
Voltage - Supply
15V
Current - Supply
60mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 069,28000 Kč3 069,28 Kč
103 036,08000 Kč30 360,80 Kč
253 002,55440 Kč75 063,86 Kč
502 969,05000 Kč148 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 069,28000 Kč
Unit Price with VAT:3 713,82880 Kč