
ZFL-500HLN+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-500HLN+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-500HLN+ |
Description | RF GBA, 10 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 500MHz | |
P1dB | 16dBm | |
Gain | 19dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 545,72000 Kč | 3 545,72 Kč |
| 10 | 3 478,78100 Kč | 34 787,81 Kč |
| 25 | 3 412,03240 Kč | 85 300,81 Kč |
| 50 | 3 344,99400 Kč | 167 249,70 Kč |
| Unit Price without VAT: | 3 545,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 290,32120 Kč |



