New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFL-2500+

DigiKey Part Number
3157-ZFL-2500+-ND
Manufacturer
Manufacturer Product Number
ZFL-2500+
Description
GAIN BLOCK AMP, 500-2500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS 500MHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
500MHz ~ 2.5GHz
P1dB
15dBm
Gain
28dB
Noise Figure
8dB
RF Type
GPS
Voltage - Supply
5V
Current - Supply
220mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 349,88000 Kč3 349,88 Kč
103 255,31200 Kč32 553,12 Kč
253 191,99760 Kč79 799,94 Kč
503 187,51080 Kč159 375,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 349,88000 Kč
Unit Price with VAT:4 053,35480 Kč