
ZFL-1000+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-1000+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-1000+ |
Description | GAIN BLOCK, 0.1 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 100kHz ~ 1GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, UHF, VHF |
Manufacturer Mini-Circuits | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 105mA |
Part Status Active | Test Frequency 100MHz ~ 1GHz |
Frequency 100kHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 9dBm | Package / Case Module, SMA Connectors |
Gain 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 943,29000 Kč | 2 943,29 Kč |
| 10 | 2 910,07100 Kč | 29 100,71 Kč |
| 25 | 2 876,57480 Kč | 71 914,37 Kč |
| 50 | 2 843,05360 Kč | 142 152,68 Kč |
| Unit Price without VAT: | 2 943,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 561,38090 Kč |


