
ZFDC-20-5+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-20-5+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-5+ |
Description | 19.5 DB DIR COUP, 0.1 - 2000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 100kHz ~ 2GHz 19.5 ± 0.5dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 2GHz |
Manufacturer Mini-Circuits | Coupling Factor 19.5 ± 0.5dB |
Packaging Tray | Applications Cellular |
Part Status Active | Package / Case BNC In-Line Module |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 194,01000 Kč | 3 194,01 Kč |
| 10 | 2 838,78300 Kč | 28 387,83 Kč |
| 25 | 2 803,49320 Kč | 70 087,33 Kč |
| 50 | 2 767,72120 Kč | 138 386,06 Kč |
| Unit Price without VAT: | 3 194,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 864,75210 Kč |




