
ZFBP-2400-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFBP-2400-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBP-2400-S+ |
Description | MICROSTRIP BPF, 2300 - 2500 MHZ, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 3.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height (Max) | 0.765" (19.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 377,04900 Kč | 13 770,49 Kč |
| 25 | 1 348,33200 Kč | 33 708,30 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |


