
ZC2PD-K5R44W+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-K5R44W+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-K5R44W+ |
Description | PWR SPLTR, 500 - 40000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 40 GHz Isolation (Min) 35dB Module |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 40 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 35dB |
Packaging Bag | Size / Dimension 5.870" L x 1.040" W x 0.530" H (149.10mm x 26.42mm x 13.46mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 618,64000 Kč | 72 618,64 Kč |
| Unit Price without VAT: | 72 618,64000 Kč |
|---|---|
| Unit Price with VAT: | 87 868,55440 Kč |


