
ZC2PD-K1844+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-K1844+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-K1844+ |
Description | PWR SPLTR, 18000-40000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 40 GHz Isolation (Min) 28dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 18 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 28dB | |
Size / Dimension | 0.850" L x 1.060" W x 0.530" H (21.59mm x 26.92mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 339,89000 Kč | 34 339,89 Kč |
| Unit Price without VAT: | 34 339,89000 Kč |
|---|---|
| Unit Price with VAT: | 41 551,26690 Kč |


