New at DigiKey
Image for ZC16PD-252-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC16PD-252-S+

DigiKey Part Number
3157-ZC16PD-252-S+-ND
Manufacturer
Manufacturer Product Number
ZC16PD-252-S+
Description
16 WAYS PWR SPLTR, 10 - 2500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 2.5 GHz Isolation (Min) 20dB, 18° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
5.5dB
Frequency
10 MHz ~ 2.5 GHz
Specifications
Isolation (Min) 20dB, 18° Imbalance (Max)
Size / Dimension
8.500" L x 3.950" W x 0.780" H (215.90mm x 100.33mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114 344,15000 Kč14 344,15 Kč
1013 917,91500 Kč139 179,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 344,15000 Kč
Unit Price with VAT:17 356,42150 Kč