
ZB8PD-2000-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB8PD-2000-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB8PD-2000-S+ |
Description | 8 WAYS DC PPS, 800 - 2000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2 GHz Isolation (Min) 20dB, 7° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 800 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 7° Imbalance (Max) | |
Size / Dimension | 7.060" L x 3.130" W x 0.910" H (179.32mm x 79.50mm x 23.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 925,20000 Kč | 4 925,20 Kč |
| 10 | 4 596,67000 Kč | 45 966,70 Kč |
| 25 | 4 500,85360 Kč | 112 521,34 Kč |
| Unit Price without VAT: | 4 925,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 959,49200 Kč |






