
ZB4PD1-500-N+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD1-500-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD1-500-N+ |
Description | PWR DIV / N / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 20dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 6° Imbalance (Max) |
Packaging Bulk | Size / Dimension 3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 028,33000 Kč | 3 028,33 Kč |
| 10 | 2 696,66800 Kč | 26 966,68 Kč |
| 25 | 2 680,27720 Kč | 67 006,93 Kč |
| 50 | 2 663,65080 Kč | 133 182,54 Kč |
| Unit Price without VAT: | 3 028,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 664,27930 Kč |


