RF Power Divider 380 MHz ~ 4.6 GHz Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4PD-462W-N+

DigiKey Part Number
3157-ZB4PD-462W-N+-ND
Manufacturer
Manufacturer Product Number
ZB4PD-462W-N+
Description
4 WAYS DC PPS, 380-4600 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 380 MHz ~ 4.6 GHz Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
380 MHz ~ 4.6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max)
Packaging
Tray
Size / Dimension
5.000" L x 5.000" W x 0.910" H (127.00mm x 127.00mm x 23.11mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 904,16000 Kč3 904,16 Kč
103 549,08200 Kč35 490,82 Kč
253 478,03320 Kč86 950,83 Kč
503 406,98420 Kč170 349,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 904,16000 Kč
Unit Price with VAT:4 724,03360 Kč