
ZB3PD-2400W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB3PD-2400W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB3PD-2400W-S+ |
Description | 3 WAYS PWRSPLTR, 700 - 2450 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 550 MHz ~ 2.45 GHz Isolation (Min) 17dB, 1.4 VSWR, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 550 MHz ~ 2.45 GHz | |
Specifications | Isolation (Min) 17dB, 1.4 VSWR, 8° Imbalance (Max) | |
Size / Dimension | 2.750" L x 2.800" W x 0.660" H (69.85mm x 71.12mm x 16.76mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 313,27000 Kč | 3 313,27 Kč |
| 10 | 2 981,63200 Kč | 29 816,32 Kč |
| 25 | 2 948,63160 Kč | 73 715,79 Kč |
| 50 | 2 919,51160 Kč | 145 975,58 Kč |
| Unit Price without VAT: | 3 313,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 009,05670 Kč |



