RF Mixer IC UHF, VHF 500kHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAD-1+

DigiKey Part Number
3157-ZAD-1+-ND
Manufacturer
Manufacturer Product Number
ZAD-1+
Description
DBM, RF/LO FREQ 0.5 - 500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mixer IC UHF, VHF 500kHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
UHF, VHF
Frequency
500kHz ~ 500MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 718,90000 Kč1 718,90 Kč
101 631,29300 Kč16 312,93 Kč
251 543,36120 Kč38 584,03 Kč
501 521,30520 Kč76 065,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 718,90000 Kč
Unit Price with VAT:2 079,86900 Kč