New Product
ZA3PD-2-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA3PD-2-S+

DigiKey Part Number
3157-ZA3PD-2-S+-ND
Manufacturer
Manufacturer Product Number
ZA3PD-2-S+
Description
3 WAYS DC PASS PS, 1000-2000 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 15dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.3dB
Frequency
1 GHz ~ 2 GHz
Specifications
Isolation (Min) 15dB
Size / Dimension
2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 078,77000 Kč3 078,77 Kč
102 736,41600 Kč27 364,16 Kč
252 719,76120 Kč67 994,03 Kč
502 702,31480 Kč135 115,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 078,77000 Kč
Unit Price with VAT:3 725,31170 Kč