
XLF-662M+ | |
|---|---|
DigiKey Part Number | 3157-XLF-662M+TR-ND - Tape & Reel (TR) 3157-XLF-662M+CT-ND - Cut Tape (CT) 3157-XLF-662M+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-662M+ |
Description | RF FILTER LOWPASS 6.74GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.74GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.1dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.74GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 20 | 348,98700 Kč | 6 979,74 Kč |
| 50 | 310,68640 Kč | 15 534,32 Kč |
| 100 | 301,67200 Kč | 30 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 257,26918 Kč | 128 634,59 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |


