350MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.1dB 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-42M+

DigiKey Part Number
3157-XLF-42M+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLF-42M+
Description
RF FILTER LOWPASS 350MHZ 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.1dB 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
350MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.1dB
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500296,57702 Kč148 288,51 Kč
Manufacturers Standard Package
Unit Price without VAT:296,57702 Kč
Unit Price with VAT:358,85819 Kč