
XHF2-153+ | |
|---|---|
DigiKey Part Number | 3157-XHF2-153+TR-ND - Tape & Reel (TR) 3157-XHF2-153+CT-ND - Cut Tape (CT) 3157-XHF2-153+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF2-153+ |
Description | RF FILT HIGH PASS 22.65GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.65GHz Center Frequency High Pass RF Filter (Radio Frequency) 14.7GHz Bandwidth 1.8dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 22.65GHz Center | |
Bandwidth | 14.7GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| 20 | 380,73550 Kč | 7 614,71 Kč |
| 50 | 342,68740 Kč | 17 134,37 Kč |
| 100 | 337,33290 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 287,50462 Kč | 143 752,31 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |



