16.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 5.1GHz Bandwidth 1.8dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-143M+

DigiKey Part Number
3157-XHF-143M+TR-ND - Tape & Reel (TR)
3157-XHF-143M+CT-ND - Cut Tape (CT)
3157-XHF-143M+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHF-143M+
Description
RF FILTER HI PASS 16.45GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 5.1GHz Bandwidth 1.8dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XHF-143M+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
16.45GHz Center
Bandwidth
5.1GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1795,19000 Kč795,19 Kč
20444,48550 Kč8 889,71 Kč
50419,25440 Kč20 962,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500357,55478 Kč178 777,39 Kč
Manufacturers Standard Package
Unit Price without VAT:795,19000 Kč
Unit Price with VAT:962,17990 Kč