
WR28-KFR+ | |
|---|---|
DigiKey Part Number | 3157-WR28-KFR+-ND |
Manufacturer | |
Manufacturer Product Number | WR28-KFR+ |
Description | RIGHT-ANGLE 2.92MM-F TO WR28 UG- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter For Coaxial, Communication or Electrical Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Coaxial, Communication or Electrical Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 414,42000 Kč | 15 414,42 Kč |
| 10 | 14 697,57100 Kč | 146 975,71 Kč |
| Unit Price without VAT: | 15 414,42000 Kč |
|---|---|
| Unit Price with VAT: | 18 651,44820 Kč |


