
WP4W1+ | |
|---|---|
DigiKey Part Number | 3157-WP4W1+TR-ND - Tape & Reel (TR) 3157-WP4W1+CT-ND - Cut Tape (CT) 3157-WP4W1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP4W1+ |
Description | 4 WAYS PWRSPLTR, 3000 - 4200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3 GHz ~ 4.2 GHz Isolation (Min) 17dB, 9° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 3 GHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 17dB, 9° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 20 | 53,67100 Kč | 1 073,42 Kč |
| 50 | 53,33080 Kč | 2 666,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,35568 Kč | 22 677,84 Kč |
| 1 000 | 43,57085 Kč | 43 570,85 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


