WP4M+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4M+

DigiKey Part Number
3157-WP4M+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP4M+
Description
4 WAYS PWRSPLTR, 720 - 1125 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 720 MHz ~ 1.125 GHz Isolation (Min) 15dB, 3° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
0.7dB
Frequency
720 MHz ~ 1.125 GHz
Specifications
Isolation (Min) 15dB, 3° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,74380 Kč19 371,90 Kč
1 00037,23363 Kč37 233,63 Kč
Manufacturers Standard Package
Unit Price without VAT:38,74380 Kč
Unit Price with VAT:46,88000 Kč