
VSW2-33-10W+ | |
|---|---|
DigiKey Part Number | 3157-VSW2-33-10W+TR-ND - Tape & Reel (TR) 3157-VSW2-33-10W+CT-ND - Cut Tape (CT) 3157-VSW2-33-10W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSW2-33-10W+ |
Description | IC RF SWITCH SPDT 3GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX SPDT 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | VSW2-33-10W+ Models |
Category | Insertion Loss 0.6dB |
Manufacturer Mini-Circuits | Test Frequency 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 56dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX | Voltage - Supply 3V ~ 5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 3GHz | Package / Case 6-SMD, No Lead |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 20 | 97,76650 Kč | 1 955,33 Kč |
| 50 | 92,72720 Kč | 4 636,36 Kč |
| 100 | 86,17580 Kč | 8 617,58 Kč |
| 200 | 79,12045 Kč | 15 824,09 Kč |
| 500 | 74,85578 Kč | 37 427,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,26990 Kč | 66 269,90 Kč |
| 2 000 | 63,49827 Kč | 126 996,54 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |











