1.025GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 650MHz Bandwidth 1.2dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLFX-650+

DigiKey Part Number
3157-VLFX-650+-ND
Manufacturer
Manufacturer Product Number
VLFX-650+
Description
LTCC LPF, DC - 650 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.025GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 650MHz Bandwidth 1.2dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.025GHz (Cutoff)
Bandwidth
650MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.410" Dia x 2.670" L (10.41mm x 67.82mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 377,05000 Kč1 377,05 Kč
251 348,33200 Kč33 708,30 Kč
Unit Price without VAT:1 377,05000 Kč
Unit Price with VAT:1 666,23050 Kč