
VLFG-3800+ | |
|---|---|
DigiKey Part Number | 3157-VLFG-3800+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-3800+ |
Description | LTCC LPF, DC - 3900 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 3.9GHz Bandwidth 1.8dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 5GHz (Cutoff) | |
Bandwidth | 3.9GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,40000 Kč | 917,40 Kč |
| 10 | 819,17400 Kč | 8 191,74 Kč |
| 100 | 802,12360 Kč | 80 212,36 Kč |
| Unit Price without VAT: | 917,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,05400 Kč |



