2.35GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1.7dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLFG-2000+

DigiKey Part Number
3157-VLFG-2000+-ND
Manufacturer
Manufacturer Product Number
VLFG-2000+
Description
LTCC LPF, DC - 2000 MHZ, 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.35GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 1.7dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
2.35GHz (Cutoff)
Bandwidth
2GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.7dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.410" Dia (10.41mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1917,40000 Kč917,40 Kč
10819,17400 Kč8 191,74 Kč
100802,12360 Kč80 212,36 Kč
Manufacturers Standard Package
Unit Price without VAT:917,40000 Kč
Unit Price with VAT:1 110,05400 Kč