
VLF-45+ | |
|---|---|
DigiKey Part Number | 3157-VLF-45+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-45+ |
Description | RF FILTER LOW PASS 77MHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 3dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 77MHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,65000 Kč | 884,65 Kč |
| 10 | 819,17400 Kč | 8 191,74 Kč |
| 25 | 802,12360 Kč | 20 053,09 Kč |
| Unit Price without VAT: | 884,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,42650 Kč |


