
VLF-1500+ | |
|---|---|
DigiKey Part Number | 3157-VLF-1500+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-1500+ |
Description | RF FILTER LOW PASS 1.825GHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.825GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.84dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.84dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 1.825GHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,89000 Kč | 851,89 Kč |
| 10 | 749,12500 Kč | 7 491,25 Kč |
| 100 | 715,36410 Kč | 71 536,41 Kč |
| 250 | 705,27076 Kč | 176 317,69 Kč |
| Unit Price without VAT: | 851,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,78690 Kč |




