
VLF-120+ | |
|---|---|
DigiKey Part Number | 3157-VLF-120+-ND |
Manufacturer | |
Manufacturer Product Number | VLF-120+ |
Description | RF FILTER LOW PASS 195MHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 195MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.9dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.9dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
Frequency 195MHz (Cutoff) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 720,39900 Kč | 7 203,99 Kč |
| 100 | 705,27030 Kč | 70 527,03 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |



