180MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.1dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF-105+

DigiKey Part Number
3157-VLF-105+-ND
Manufacturer
Manufacturer Product Number
VLF-105+
Description
RF FILTER LOW PASS 180MHZ SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
180MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.1dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1819,13000 Kč819,13 Kč
10720,39900 Kč7 203,99 Kč
100705,27030 Kč70 527,03 Kč
Manufacturers Standard Package
Unit Price without VAT:819,13000 Kč
Unit Price with VAT:991,14730 Kč