
VHF-880+ | |
|---|---|
DigiKey Part Number | 3157-VHF-880+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-880+ |
Description | RF FILTER HIGH PASS 880MHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 880MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.25GHz Bandwidth 1.98dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 2.25GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Series | Insertion Loss 1.98dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 880MHz (Cutoff) | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 720,39900 Kč | 7 203,99 Kč |
| 25 | 705,27240 Kč | 17 631,81 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |


