
VHF-3800+ | |
|---|---|
DigiKey Part Number | 3157-VHF-3800+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-3800+ |
Description | RF FILTER HIGH PASS 7.125GHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.125GHz Center Frequency High Pass RF Filter (Radio Frequency) 5.75GHz Bandwidth 2dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 7.125GHz Center | |
Bandwidth | 5.75GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 720,39900 Kč | 7 203,99 Kč |
| 25 | 705,27240 Kč | 17 631,81 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |



