1.55GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 3.9GHz Bandwidth 3.42dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF-1500+

DigiKey Part Number
3157-VHF-1500+-ND
Manufacturer
Manufacturer Product Number
VHF-1500+
Description
RF FILTER HIGH PASS 1.55GHZ SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.55GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 3.9GHz Bandwidth 3.42dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
1.55GHz (Cutoff)
Bandwidth
3.9GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
3.42dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1819,13000 Kč819,13 Kč
10720,39900 Kč7 203,99 Kč
25705,27240 Kč17 631,81 Kč
Manufacturers Standard Package
Unit Price without VAT:819,13000 Kč
Unit Price with VAT:991,14730 Kč