
VBFZ-2575-S+ | |
|---|---|
DigiKey Part Number | 3157-VBFZ-2575-S+-ND |
Manufacturer | |
Manufacturer Product Number | VBFZ-2575-S+ |
Description | RF FILTER BAND PASS 2.575GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.575GHz Center Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.77dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2.575GHz Center | |
Bandwidth | 450MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.77dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.910" L (10.41mm x 48.51mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,04000 Kč | 1 301,04 Kč |
| 10 | 1 285,00300 Kč | 12 850,03 Kč |
| 25 | 1 268,54720 Kč | 31 713,68 Kč |
| 50 | 1 258,39020 Kč | 62 919,51 Kč |
| Unit Price without VAT: | 1 301,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,25840 Kč |


