RF IC Limiter General Purpose 30MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULM-63-2W-N+

DigiKey Part Number
3157-ULM-63-2W-N+-ND
Manufacturer
Manufacturer Product Number
ULM-63-2W-N+
Description
LIMITER / N / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 30MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Function
Limiter
Frequency
30MHz ~ 6GHz
RF Type
General Purpose
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
N-Type In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 705,46000 Kč1 705,46 Kč
101 574,09400 Kč15 740,94 Kč
251 541,33720 Kč38 533,43 Kč
501 541,25320 Kč77 062,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 705,46000 Kč
Unit Price with VAT:2 063,60660 Kč